
The LTC3445EUF#TRPBF is a 3-output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features an efficiency of 93% and is available in a QFN EP package. It can supply up to 600mA of output current and has output voltages of 1.55V, 600mV, and 600mV. The LTC3445EUF#TRPBF is suitable for use in lead-free applications.
Sign in to ask questions about the Analog Devices LTC3445EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3445EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 1.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.55V |
| Voltage - Output 2 | 600mV |
| Voltage - Output 3 | 600mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3445EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
