
The LTC3446EDE#PBF is a 3-output DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It is designed to work with an input voltage between 2.7V and 5.5V, and can supply up to 1A of current. The device is packaged in a lead-free DFN package, compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance.
Sign in to ask questions about the Analog Devices LTC3446EDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3446EDE#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 800mV |
| Voltage - Output 2 | 400mV |
| Voltage - Output 3 | 400mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3446EDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
