
The LTC3446EDE#TRPBF is a 3-output DC/DC controller from Analog Devices, packaged in a DFN EP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC3446EDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3446EDE#TRPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 800mV |
| Voltage - Output 2 | 400mV |
| Voltage - Output 3 | 400mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3446EDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
