
Analog Devices LTC3446IDE#PBF technical specifications.
| Package/Case | DFN |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 800mV |
| Voltage - Output 2 | 400mV |
| Voltage - Output 3 | 400mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3446IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
