
The LTC3446IDE#TRPBF is a 3-output DC/DC controller from Analog Devices. It operates over a wide input voltage range of 2.7V to 5.5V and can withstand temperatures up to 125°C. The device is packaged in a DFN package and is available in quantities of 2500 per reel. The LTC3446IDE#TRPBF is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3446IDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3446IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 800mV |
| Voltage - Output 2 | 400mV |
| Voltage - Output 3 | 400mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3446IDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
