
The LTC3447EDD is a DC/DC controller with an adjustable output voltage of 2.05V and a maximum output current of 600mA. It is packaged in a DFN-10 package and has a quiescent current of 33uA. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It is a synchronous rectifier and is available in a quantity of 121 per rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3447EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3447EDD technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 2.05V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Quiescent Current | 33uA |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3447EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.