
The LTC3448EDD#PBF is a single-output DC/DC controller from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features an adjustable output voltage of 5.2V and a maximum output current of 600mA. It also includes a synchronous rectifier for improved efficiency.
Sign in to ask questions about the Analog Devices LTC3448EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3448EDD#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3448EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
