
LTC3448 - 1.5MHz/2.25MHz, 600mA Synchronous Step-Down Regulator with LDO Mode
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3448EMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
