
The LTC3452EUF#TRPBF is a 7-channel buck-boost power management IC from Analog Devices, featuring a frequency of 1.1MHz and an output voltage of 4.5V. It operates within a temperature range of -40°C to 85°C and is supplied by a voltage between 2.7V and 5.5V, drawing a maximum supply current of 1mA. The device is available in a QFN EP package, packaged in quantities of 2500 on tape and reel, and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3452EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3452EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.1MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 7 |
| Number of Segments | 6 |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3452EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
