
The LTC3453EUF is a 4-channel buck-boost switching regulator from Analog Devices. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is available in a QFN EP package and has a supply current of 1mA. The LTC3453EUF is not RoHS compliant.
Analog Devices LTC3453EUF technical specifications.
| Package/Case | QFN EP |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Segments | 4 |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.
