
The LTC3453EUF#PBF is a 4-channel buck-boost LED driver from Analog Devices. It operates at a frequency of 1.1MHz and achieves an efficiency of 90%. The device is packaged in QFN and is suitable for use in temperatures ranging from -40°C to 85°C. The LTC3453EUF#PBF is RoHS compliant and has a supply current of 1mA. It is designed for use in LED driver applications and is available in a rail/tube packaging configuration.
Sign in to ask questions about the Analog Devices LTC3453EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3453EUF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 90% |
| Frequency | 1.1MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 500mA |
| Output Voltage | 4.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3453EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
