
The LTC3453EUF#TRPBF is a 4-channel buck-boost LED driver from Analog Devices, operating at a frequency of 1.1MHz. It can handle input voltages between 2.7V and 5.5V and is packaged in a QFN EP package. The device is rated for operation between -40°C and 85°C and has a supply current of 1mA. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC3453EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3453EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.1MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3453EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
