High-efficiency LED driver IC featuring a 1.15MHz switching frequency and buck-boost topology. This power management component supports a single segment output with a maximum output voltage of 5.15V. Designed for a wide input voltage range from 2.7V to 5.5V, it operates within an ambient temperature range of -40°C to 85°C. Packaged in a 10-pin DFN, this RoHS compliant integrated circuit is supplied on tape and reel.
Analog Devices LTC3454EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Frequency | 1.15MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Voltage | 5.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Topology | Buck-Boost |
| RoHS | Compliant |
No datasheet is available for this part.