
1.4A synchronous step-up DC/DC converter with a 1.5MHz switching frequency, capable of delivering up to 1.6A output current. Features a wide input voltage range from 1.5V to 6V and an adjustable output voltage up to 7.5V. Achieves up to 93% efficiency and operates with a low 1mA quiescent current. Packaged in a compact 4mm x 3mm x 0.75mm DFN, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC3458EDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3458EDE#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 93% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 7.5V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 7.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3458EDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
