
The LTC3458EDE#TRPBF is a DC/DC controller with an adjustable output voltage of 7.5V and output current of 1.4A. It is available in a lead-free DFN package, suitable for operation between -40°C and 85°C. This device is RoHS compliant and features a synchronous rectifier. It is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices LTC3458EDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3458EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 7.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3458EDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
