
Switching Regulator, Current-mode, 2.1A, 1500kHz Switching Freq-Max, PDSO12
Sign in to ask questions about the Analog Devices LTC3458LEDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3458LEDE technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 7.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3458LEDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
