
Adjustable DC/DC boost controller, featuring a synchronous rectifier for enhanced efficiency. Delivers up to 75mA output current with an adjustable output voltage up to 10V. Housed in a compact SOT-23-6 package, this lead-free and RoHS compliant integrated circuit operates within a temperature range of -40°C to 85°C. Supplied on tape and reel in quantities of 2500.
Analog Devices LTC3459ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3459ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
