
The LTC3490EDD#TRPBF is a 1.6MHz boost LED driver from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a single output voltage of 4V and a supply voltage range of 1V to 3.2V. This device is available in a DFN package and is RoHS compliant. The LTC3490EDD#TRPBF is a boost topology power management IC.
Sign in to ask questions about the Analog Devices LTC3490EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3490EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Frequency | 1.6MHz |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 1V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3490EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
