
The LTC3490ES8#PBF is a 1.6MHz boost LED driver from Analog Devices, packaged in a SOIC package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.2V and minimum supply voltage of 1V. The device provides an output current of 350mA and an output voltage of 4V. It is RoHS compliant and available in a rail/tube packaging with a quantity of 100 units.
Sign in to ask questions about the Analog Devices LTC3490ES8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3490ES8#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 3.2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 1V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 350mA |
| Output Voltage | 4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3490ES8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.