
The LTC3490ES8#TRPBF is a 1.6MHz boost LED driver with a single output and an output voltage of 4V. It is packaged in a SOIC package and is available in quantities of 2500. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It can handle a minimum input voltage of 1V and a maximum supply voltage of 3.2V.
Sign in to ask questions about the Analog Devices LTC3490ES8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3490ES8#TRPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 1.6MHz |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 1V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3490ES8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
