
The LTC3499BEDD#PBF is a boost DC/DC controller from Analog Devices with a package type of DFN. It operates within a temperature range of -40°C to 85°C and has an efficiency of 94%. The device is RoHS compliant and features a synchronous rectifier. It is available in a rail/tube packaging configuration and has a single output with an adjustable output voltage of 6V and a maximum output current of 750mA.
Sign in to ask questions about the Analog Devices LTC3499BEDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3499BEDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3499BEDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
