
The LTC3499BEDD#TRPBF is a DC/DC controller with an adjustable output voltage of 6V and an output current of 750mA. It operates within a temperature range of -40°C to 85°C and features a synchronous rectifier. The device is packaged in a DFN package and is available in quantities of 2500 on tape and reel. The LTC3499BEDD#TRPBF is RoHS compliant and has an efficiency of 94%.
Sign in to ask questions about the Analog Devices LTC3499BEDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3499BEDD#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3499BEDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
