Switching Regulator, Current-mode, 1A, 1400kHz Switching Freq-Max, PDSO8
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Efficiency | 94% |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |