
This adjustable DC/DC controller from Analog Devices features a single output with a maximum current of 750mA and an output voltage of 6V. It is available in an MSOP package and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and includes a synchronous rectifier for improved efficiency.
Sign in to ask questions about the Analog Devices LTC3499EMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3499EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3499EMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
