
The LTC3520IUF#PBF is a dual 1A adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 2.2V and 5.5V. This device features synchronous rectification and is available in a rail/Tube packaging with 91 units per package. The LTC3520IUF#PBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3520IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3520IUF#PBF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3520IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
