
Monolithic synchronous buck-boost and dual buck converter IC. Features a 1A buck-boost converter and two 400mA buck converters, offering three outputs. Operates with input voltages from 1.8V to 5.5V, delivering an adjustable output voltage up to 5.25V. Supports a maximum operating temperature of 125°C and includes synchronous rectification for improved efficiency. Packaged in a 38-lead QFN, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3521EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3521EUF#PBF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3521EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
