
Conv DC-DC Triple Non-Inv/Inv/Step Up/Step Down 1.8V to 5.5V 20-Pin TSSOP EP
Sign in to ask questions about the Analog Devices LTC3521IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3521IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3521IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
