
The LTC3521IFE#TRPBF is a 3-output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a SOP package. This device is RoHS compliant and features a synchronous rectifier. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 1.8V. The LTC3521IFE#TRPBF is designed for use in power management applications.
Sign in to ask questions about the Analog Devices LTC3521IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3521IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3521IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
