The LTC3522EUD is a commercial extended quad quad DC/DC controller from Analog Devices, operating over a temperature range of 0°C to 85°C. It has 16 terminals and a quad terminal position. The device is available in a 3 x 3 mm QFN-16 package, which is a plastic package with a M0-220WEED-2 lead frame. The LTC3522EUD has a single function and is suitable for use in commercial extended temperature applications.
Analog Devices LTC3522EUD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.