
Dual output, adjustable buck-boost DC/DC controller and regulator IC. Features synchronous rectification for improved efficiency. Operates from a 2.4V to 5.5V input voltage range, delivering up to 400mA on output 1 and 200mA on output 2. Switching frequency is 1MHz. Packaged in a 16-pin QFN with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3522EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Current - Output 1 | 400mA |
| Current - Output 2 | 200mA |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 2.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Buck-Boost |
| Voltage - Output 1 | 5.25V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3522EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
