
Dual DC-DC converter IC with non-inverting and inverting capabilities, supporting step-up and step-down operation. Features adjustable output voltages from 615mV to 5.5V, with a maximum output current of 600mA on one channel and 400mA on the second. Operates with input voltages ranging from 1.6V to 5.5V and a fixed switching frequency of 1.2MHz. This RoHS compliant component is housed in a 16-pin DFN package, suitable for surface mount termination.
Analog Devices LTC3523EUD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 600mA |
| Current - Output 2 | 400mA |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 615mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5.25V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3523EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
