
The LTC3523EUD#TRPBF is a dual output DC/DC controller from Analog Devices, featuring adjustable output voltage and current up to 600mA. Operating over a temperature range of -40°C to 85°C, this device is suitable for various applications. It is available in tape and reel packaging with a quantity of 2500 units. The LTC3523EUD#TRPBF is RoHS compliant and includes a synchronous rectifier for efficient operation.
Sign in to ask questions about the Analog Devices LTC3523EUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3523EUD#TRPBF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3523EUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
