The LTC3525ESC6-3 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a 6-pin SC70 package and is compliant with AEC-Q100. The device has 6 terminals and 1 function, with a terminal position of dual.
Sign in to ask questions about the Analog Devices LTC3525ESC6-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3525ESC6-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC3525ESC6-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.