
The LTC3525ESC6-3#TRPBF is a DC/DC controller from Analog Devices with an efficiency of 95%. It operates within a temperature range of -40°C to 85°C and features a single output with a fixed voltage of 3V and a maximum current of 400mA. The device is packaged in a SC package and is available in quantities of 2500. It is RoHS compliant and includes a synchronous rectifier.
Analog Devices LTC3525ESC6-3#TRPBF technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Min Input Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3525ESC6-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
