Switching Regulator, 0.45A, PDSO6
Analog Devices LTC3525ESC6-3.3 technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Min Input Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.