The LTC3525ESC6-3.3#PBF is a 3.3V fixed output DC/DC controller from Analog Devices. It operates with a minimum input voltage of 850mV and achieves an efficiency of 95%. The device is RoHS compliant and features a surface mount package. It can deliver an output current of 60mA and is suitable for operation within the temperature range of -40°C to 85°C.
Analog Devices LTC3525ESC6-3.3#PBF technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Min Input Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.