
The LTC3525ESC6-3.3#TRPBF is a DC/DC controller with a fixed output voltage of 3.3V and an output current of 60mA. It operates within a temperature range of -40°C to 85°C and is packaged in a SC package. The device is RoHS compliant and features a synchronous rectifier. With an efficiency of 95%, it is suitable for various power management applications.
Sign in to ask questions about the Analog Devices LTC3525ESC6-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3525ESC6-3.3#TRPBF technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Min Input Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3525ESC6-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
