
Synchronous boost DC/DC controller IC with a fixed 5V output voltage and 400mA maximum output current. Achieves up to 95% efficiency, operating from an 850mV to 4V input voltage range. Features a 1.35mm width, 2.2mm length, and 1mm height in an SC package, suitable for surface-mount applications. Designed for a 1V to 6V supply voltage and operates across a -40°C to 85°C temperature range.
Analog Devices LTC3525ESC6-5#TRMPBF technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 4V |
| Min Input Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3525ESC6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
