
High-efficiency synchronous boost converter IC delivering a fixed 5V output at 400mA. Features up to 95% efficiency and a minimum input voltage of 850mV. Operates across a wide temperature range from -40°C to 85°C. Packaged in a compact SC-70-6, supplied on tape and reel, and is RoHS compliant.
Analog Devices LTC3525ESC6-5#TRPBF technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Min Input Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3525ESC6-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
