
Conv DC-DC Single Step Up 0.5V to 4.5V 6-Pin SC-70 T/R
Sign in to ask questions about the Analog Devices LTC3525LESC6-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3525LESC6-3#TRMPBF technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3525LESC6-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
