
LTC3525L-3 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect
Sign in to ask questions about the Analog Devices LTC3525LESC6-3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3525LESC6-3#TRPBF technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3525LESC6-3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
