The LTC3526BEDC is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a 6-pin DFN-6 package with a width and length of 2mm and a height of 0.75mm. The device has 6 terminals and is designed for use in power management applications.
Analog Devices LTC3526BEDC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.