
The LTC3526BEDC-2#TRMPBF is a boost DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features a synchronous rectifier and a topology of boost. It has a maximum output voltage of 5.25V and a maximum output current of 500mA. The LTC3526BEDC-2#TRMPBF is available in a DFN package and is packaged in tape and reel with 500 units per reel.
Sign in to ask questions about the Analog Devices LTC3526BEDC-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3526BEDC-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3526BEDC-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
