
LINEAR TECHNOLOGY LTC3526BEDC#PBF DC-DC Switching Boost Step Up Regulator, Adjustable, 800mV-5Vin, 1.6V-5.25Vout, 0.5Aout, DFN-6
Sign in to ask questions about the Analog Devices LTC3526BEDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3526BEDC#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5.25V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3526BEDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
