
The LTC3526BEDC#TRMPBF is a boost DC/DC controller from Analog Devices with an adjustable output voltage of 5.25V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a synchronous rectifier and a topology of boost, with an efficiency of 94%. It is available in a package quantity of 500 units, packaged in tape and reel.
Analog Devices LTC3526BEDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
