The LTC3526EDC-2 is a DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 6 terminals and a dual terminal position. The device is packaged in a 3x3mm plastic DFN-10 package, compliant with the MO-229WEED-2 standard. It operates within an input voltage range of 0.5V to 5V.
Analog Devices LTC3526EDC-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.