The LTC3526EDC-2#PBF is a boost DC/DC controller from Analog Devices, featuring a 94% efficiency topology and adjustable output voltage. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device has a single output and can supply up to 700mA of current. It is packaged in a DFN EP case.
Analog Devices LTC3526EDC-2#PBF technical specifications.
| Package/Case | DFN EP |
| Efficiency | 94% |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.