
The LTC3526EDC#PBF is a boost DC/DC controller from Analog Devices with an efficiency of 94%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device features a single output with a maximum current of 500mA and an adjustable output voltage of 5.25V. The LTC3526EDC#PBF is available in a DFN package.
Sign in to ask questions about the Analog Devices LTC3526EDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3526EDC#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3526EDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
