
Synchronous step-up DC-DC converter with adjustable output voltage from 1.5V to 5.25V. Delivers up to 0.55A maximum output current from an input voltage range of 0.5V to 5V. Features 94% efficiency and operates within a -40°C to 85°C temperature range. Housed in a compact 6-pin DFN EP package with exposed pad, measuring 2mm x 2mm x 0.75mm, suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC3526LBEDC-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3526LBEDC-2#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WCCD-2 |
| Type | Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.5 to 5.25V |
| Maximum Output Current | 0.55A |
| Minimum Input Voltage | 0.5V |
| Maximum Input Voltage | 5V |
| Switching Regulator | Yes |
| Efficiency | 94% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3526LBEDC-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.