
Single output adjustable boost DC-DC converter, featuring a 5.25V maximum output voltage and 550mA output current. Operates with input voltages from 500mV to 5V, achieving up to 94% efficiency. This integrated circuit offers a positive output configuration and a synchronous rectifier within a DFN package. Suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3526LBEDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3526LBEDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 550mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3526LBEDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
